Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €74.890 |
Price for:Each
Minimum: 1
Multiple: 1
€74.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The WSU 26 M is a Wrap/Strip/Unwrap Tool accepts 26AWG wire gauge. This tool wraps, unwraps and even strips the appropriate wire diameter with unique built-in stripper blade. It is ideal for bench use or tool kit in all service and repair applications. In addition to versatility, convenience and reliability, this offers exceptional value.
Applications
Industrial
Technical Specifications
Wrap Tool Type
Pencil
Terminal Diagonal Min
-
Outside Diameter Max
5.4mm
Wire Size (AWG)
26AWG
Product Range
-
Wire Wrap Style
Modified
Outside Diameter Min
-
Terminal Diagonal Max
5.4mm
Wire Size AWG Max
26AWG
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044452