Print Page

Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €67.160 |
Price for:Each
Minimum: 1
Multiple: 1
€67.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoWSU-30M.
Order Code441089
Technical Datasheet
Wrap Tool TypeBit / Sleeve
Wire Wrap StyleModified
Terminal Diagonal Min-
Outside Diameter Min-
Terminal Diagonal Max3.2mm
Outside Diameter Max3.2mm
Wire Size (AWG)30AWG
Wire Size AWG Max30AWG
Product Range-
Product Overview
WSU wire wrapping tool wraps, unwraps and even strips the appropriate wire diameter with a unique built-in stripper blade. Ideal for bench use or tool kit in all service and repair applications. In addition to versatility, convenience, and reliability, the WSU Series offers exceptional value
- Wire stripping wrap and unwrap tool
- Gives modified wrap on 0.6mm square terminals using 0.25mm wire
- 112mm x 8mm size allows easy access to restricted spaces
Technical Specifications
Wrap Tool Type
Bit / Sleeve
Terminal Diagonal Min
-
Terminal Diagonal Max
3.2mm
Wire Size (AWG)
30AWG
Product Range
-
Wire Wrap Style
Modified
Outside Diameter Min
-
Outside Diameter Max
3.2mm
Wire Size AWG Max
30AWG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for WSU-30M.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014