Print Page
Image is for illustrative purposes only. Please refer to product description.
48 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.310 |
5+ | €11.860 |
10+ | €10.790 |
20+ | €10.310 |
50+ | €9.890 |
Price for:1 Kit
Minimum: 1
Multiple: 1
€15.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCASE
Manufacturer Part NoA9257205
Order Code775460
Technical Datasheet
Accessory TypeTilt Feet Kit
For Use With-
Height42.9mm
Product Range-
Product Overview
The A9257205 is a grey RAL7035 Tilt Feet Kit for all types and plastic/metal enclosures.
- -40 to 90°C Operating temperature range
Applications
Industrial
Contents
4 ABS foot mouldings, 4 Rubber non-slip inserts, 2 Tilt legs, 4 Fixing screws and Drilling template.
Technical Specifications
Accessory Type
Tilt Feet Kit
Height
42.9mm
SVHC
No SVHC (25-Jun-2025)
For Use With
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03