20 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €98.930 |
5+ | €90.690 |
10+ | €88.880 |
Product Information
Product Overview
The M5502110 is a light grey Unicase Enclosure made of aluminium with powder epoxy polyester painted finish. An instrument case with attractive, universal enclosures for desktop or portable electronics. Total access design for fast assembly and equipping. Internal assembly extrusions with four guide rail positions for mounting PCBs. For use with simple universal enclosures for measuring and control technology, feedback control, peripheral devices and interfaces, switchboxes, modems, medical field and laboratory technology.
- Anodised aluminium front panels
- Robust and versatile design
- Simple and fast assembly
- Removable internal chassis
- PBC guide rails in the assembly extrusions
- Front panels recessed to protect control
- Four push-in non-slip rubber feet
Applications
Medical, Test & Measurement, Automation & Process Control, Communications & Networking
Technical Specifications
Instrument
90mm
250mm
Grey
3.54"
9.84"
No SVHC (21-Jan-2025)
Aluminium
260mm
IP40
-
10.24"
Unicase 2
No
Technical Docs (1)
Alternatives for M5502110
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate