Print Page
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €102.930 | 
| 5+ | €94.350 | 
| 10+ | €92.460 | 
Price for:Each
Minimum: 1
Multiple: 1
€102.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCASE
Manufacturer Part NoM5514119
Order Code1892775
Product RangeUnicase
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminium
External Height - Metric50mm
External Width - Metric250mm
External Depth - Metric300mm
IP RatingIP40
Body ColourBlack
NEMA Rating-
External Height - Imperial1.97"
External Width - Imperial9.84"
External Depth - Imperial11.81"
Product RangeUnicase
SVHCNo SVHC (25-Jun-2025)
ConfigurableNo
Product Overview
The M5514119 is an universal metal Enclosure made of attractive and highly versatile slim aluminium suitable for desktop or portable electronics. This UNICASE SL4 has total access design with removable top and base for easier equipping. Two anodised aluminium front/rear panels included, plus 4 non-slip rubber feet.
- REACH compliant
 - Internal PCB chassis has four guide rail positions for the PCBs
 - Total access design for fast assembly and equipping
 
Applications
Industrial
Contents
Top cover, Base cover, 2x Assembly extrusions, 2x Front/rear panel, 4x Non-slip grey rubber foot, M3 x 6mm Screws (x16) and M3 Slide-in nut (x8).
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
50mm
External Depth - Metric
300mm
Body Colour
Black
External Height - Imperial
1.97"
External Depth - Imperial
11.81"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
Aluminium
External Width - Metric
250mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
9.84"
Product Range
Unicase
Configurable
No
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.02