Print Page
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €128.460 |
5+ | €117.760 |
10+ | €115.400 |
Price for:Each
Minimum: 1
Multiple: 1
€128.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCASE
Manufacturer Part NoM5735207
Order Code930313
Product RangeM57
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialAluminium
External Height - Metric120mm
External Width - Metric350mm
External Depth - Metric250mm
IP Rating-
Body ColourWhite
NEMA Rating-
External Height - Imperial4.72"
External Width - Imperial13.78"
External Depth - Imperial9.84"
Product RangeM57
SVHCNo SVHC (21-Jan-2025)
ConfigurableNo
Product Overview
The M5735207 is a metallic Enclosure with rear bezel and rear panel. The METTEC desk case design is assembled by eight M4 screws. The side extrusions are located by a recess in the rear of the bezel and fixed with screws. The base and top panels are captured by horizontal slots in the case. It is comfortable for electronics equipment with large front panel LCD modules, LEDs, push buttons and membrane keyboards.
- Base panels are pre-punched for the case feet
- M4 earth stud is fitted to the base panels
Applications
Industrial
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
120mm
External Depth - Metric
250mm
Body Colour
White
External Height - Imperial
4.72"
External Depth - Imperial
9.84"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminium
External Width - Metric
350mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
13.78"
Product Range
M57
Configurable
No
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.8