Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETRIX
Manufacturer Part NoOX9304
Order Code3366709
Product RangeSCOPIX IV Series
Also Known AsOX 9304
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €5,407.000 |
Price for:Each
Minimum: 1
Multiple: 1
€5,407.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETRIX
Manufacturer Part NoOX9304
Order Code3366709
Product RangeSCOPIX IV Series
Also Known AsOX 9304
Technical Datasheet
Product RangeSCOPIX IV Series
Scope Channels4 Channel, Isolated
Bandwidth300MHz
Sampling Rate2.5GSPS
Display Memory Depth100 kpts
Calculated Rise Time1.17ns
Scope Display TypeTouch Screen LCD Colour
Kit ContentsOSC, PA40W-2 Mains Power Pack/EURO Cable, Batt, Leads, Probes, 8GB Card, Adapter, PROBIX BANANA, S/W
Manufacturer Warranty3 Years
Plug TypeEU
SVHCTo Be Advised
Product Overview
- Scopix IV 300MHz portable digital oscilloscope
- 7‘’ WVGA colour TFT LCD touch screen and 800x480 – LED backlighting
- 4 isolated channels
- 2.5GS/s in one-shot mode on each channel
- USB host, wired RJ45 and μSD card for communication interfaces
- “Magic” autoset button
Technical Specifications
Product Range
SCOPIX IV Series
Bandwidth
300MHz
Display Memory Depth
100 kpts
Scope Display Type
Touch Screen LCD Colour
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Scope Channels
4 Channel, Isolated
Sampling Rate
2.5GSPS
Calculated Rise Time
1.17ns
Kit Contents
OSC, PA40W-2 Mains Power Pack/EURO Cable, Batt, Leads, Probes, 8GB Card, Adapter, PROBIX BANANA, S/W
Plug Type
EU
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90302000
US ECCN:3A992.g
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.555
UN Hazard Code:3481