Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €229.950 |
Price for:Each
Minimum: 1
Multiple: 1
€229.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETRIX
Manufacturer Part NoP06232003
Order Code4313287
Also Known AsCM 625
Current Measure AC Max400A
Voltage Measure AC Max600V
Voltage Measure DC Max600V
Resistance Measure Max40Mohm
DMM Response TypeTrue RMS
Range SelectionAuto, Manual
No. of Digits4
Jaw Opening Max30mm
Product Range-
SVHCTo Be Advised
Product Overview
P06232003 is a CM625 digital clamp meter. It has a clamping diameter of 30mm.
- 4,300-count display, current up to 400A AC RMS or DC
- Voltage: 600V AC RMS or DC
- 2 x 1.5V LR3 type batteries (AAA) power supply
- Dimension is 189 x 71 x 37mm (L x W x H)
- IEC 61010-1 – IEC 61010-2-032 –IEC 61010-2-033 300 V CAT III electrical safety
- Reference condition range from 18°C to 28°C, RH <lt/> 80 %, no condensation
Contents
CM625 digital clamp meter, 2 x 1.5V AAA / LR3 type batteries, 2 power cables, 1 set of operating instructions, (1) protective device.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Continuity, Diode, Resistance
Voltage Measure AC Max
600V
Resistance Measure Max
40Mohm
Range Selection
Auto, Manual
Jaw Opening Max
30mm
SVHC
To Be Advised
Current Measure AC Max
400A
Voltage Measure DC Max
600V
DMM Response Type
True RMS
No. of Digits
4
Product Range
-
Technical Docs (1)
Alternatives for P06232003
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.415