Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETWAY ELECTRICAL INDUSTRIES
Manufacturer Part No503SI01
Order Code1134203
Technical Datasheet
429 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.020 |
10+ | €1.670 |
100+ | €1.240 |
500+ | €1.030 |
1000+ | €0.941 |
2500+ | €0.851 |
Price for:Each
Minimum: 1
Multiple: 1
€2.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETWAY ELECTRICAL INDUSTRIES
Manufacturer Part No503SI01
Order Code1134203
Technical Datasheet
No. of Positions1Ways
Conductor Area CSA6mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage380V
Fuse Size Held5mm x 20mm
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 503SI01 is a 1-pole Fused Terminal Block barrier strip without earth and protectors, made up of brass and tinned insert and M3 steel, zinc plated and chromed screws. The 503SI series fused terminal blocks are available in unearthed versions from 1 to 5 poles and earthed versions from 3 to 5 poles. A common dovetail enables mixed assemblies to be constructed by clipping on additional 1 pole lengths to provide multiple versions of fused and unfused terminals.
- UL94V-2 Flammability rating
- 0.5Nm Maximum screw tightening torque
Applications
Industrial
Technical Specifications
No. of Positions
1Ways
Wire Connection Method
Screw
Rated Voltage
380V
Product Range
-
Conductor Area CSA
6mm²
Rated Current
10A
Fuse Size Held
5mm x 20mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Alternatives for 503SI01
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006146