Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMETWAY ELECTRICAL INDUSTRIES
Manufacturer Part No503SI03E
Order Code1134205
Technical Datasheet
2.530 In Stock
810 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.420 |
| 10+ | €1.800 |
| 100+ | €1.430 |
| 250+ | €1.340 |
| 500+ | €1.220 |
| 1000+ | €1.100 |
Price for:Each
Minimum: 1
Multiple: 1
€2.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETWAY ELECTRICAL INDUSTRIES
Manufacturer Part No503SI03E
Order Code1134205
Technical Datasheet
No. of Positions3Ways
Conductor Area CSA6mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage380V
Fuse Size Held5mm x 20mm
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
The 503SI03E is a 3-pole 16A panel mount fused terminal block barrier strip without earth and protectors, made up of brass and tinned insert and M3 steel, zinc plated and chromed screws.
- UL94V-2 Flammability rating
- 0.5Nm Maximum screw tightening torque
Applications
Industrial
Technical Specifications
No. of Positions
3Ways
Wire Connection Method
Screw
Rated Voltage
380V
Product Range
-
Conductor Area CSA
6mm²
Rated Current
10A
Fuse Size Held
5mm x 20mm
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012