Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €54.140 |
5+ | €47.370 |
10+ | €39.250 |
25+ | €38.470 |
50+ | €37.680 |
100+ | €36.900 |
Price for:Each
Minimum: 1
Multiple: 1
€54.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part No130863-E
Order Code2708544
Technical Datasheet
Input Connection Type-
No. of Ports8Ports
Output Type-
No. of Output Ports8Ports
Product Range-
IP RatingIP67
Technical Specifications
Input Connection Type
-
Output Type
-
Product Range
-
No. of Ports
8Ports
No. of Output Ports
8Ports
IP Rating
IP67
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16