Print Page
Image is for illustrative purposes only. Please refer to product description.
3.119 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.190 |
10+ | €1.630 |
100+ | €1.500 |
250+ | €1.360 |
500+ | €1.240 |
1000+ | €1.120 |
Price for:Each
Minimum: 1
Multiple: 1
€2.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETZ CONNECT
Manufacturer Part NoAJS58BA811-002
Order Code2442527
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
GenderJack
No. of Contacts8Contacts
No. of Positions / Loaded Contacts (per Port)8P8C
LAN Category-
No. of Positions10Ways
IP RatingIP20
Connector MountingSurface Mount
Connector OrientationRight Angle
No. of Ports1Ports
ShieldingShielded
Contact Termination TypeSurface Mount
Contact PlatingGold Plated Contacts
MagneticsWithout Magnetics
LEDsWithout LED
Contact MaterialBronze
Light PipesWithout Light Pipe
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The AJS58B series 1-port 10P8C RJ45 shielded Modular Connector for PC boards. It has CuSn contact material with gold flash contact surface and copper alloy shield material with nickel shield surface.
- Solderable (SMT)
- Bottom latch
- 1A Current rating
- 150V Voltage rating
- 500MΩ Insulation resistance
- 50mΩ Contact resistance
- ≤750 Durability plug cycles
- IP20 Protection rating
- -40 to 85°C Temperature range
Applications
Industrial
Technical Specifications
Modular Connector Type
RJ45 Jack
Gender
Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
No. of Positions
10Ways
Connector Mounting
Surface Mount
No. of Ports
1Ports
Contact Termination Type
Surface Mount
Magnetics
Without Magnetics
Contact Material
Bronze
Product Range
-
Port Configuration
1 x 1 (Port)
No. of Contacts
8Contacts
LAN Category
-
IP Rating
IP20
Connector Orientation
Right Angle
Shielding
Shielded
Contact Plating
Gold Plated Contacts
LEDs
Without LED
Light Pipes
Without Light Pipe
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499