Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No402E
Order Code4296882
Product RangeSUPER DUSTER Series
Technical Datasheet
26 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €53.690 |
5+ | €48.810 |
10+ | €44.740 |
Price for:Each
Minimum: 1
Multiple: 1
€53.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No402E
Order Code4296882
Product RangeSUPER DUSTER Series
Technical Datasheet
Product RangeSUPER DUSTER Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
402E is an Electronic SUPER DUSTER™ portable, hand-held, eco-friendly blower that’s an alternative to using compressed air for removing dust in hard-to reach areas. This duster has multiple settings, balancing performance with battery life and unlike compressed air products, does not get cold during extended use. 402E is ideal for use around the home and office for cleaning dust, lint and debris on keyboards, audio visual, PCBs, telecommunication devices and lab equipment. It is also an excellent choice for repair and maintenance technicians and service providers.
- ESD-safe, eco-friendly and cost-effective, cordless and rechargeable
- USB charging cable included fast recharge, strong dust blowing
- Digital display, 5h of use (low) and 40min of use (high)
- 40000 rpm speed, <lt/>85dB sound level
- Lithium-ion battery type, 11.1V voltage
- 22.2Wh watt-hour rating, 2000mAh battery capacity
- <lt/>55°C working temperature
Technical Specifications
Product Range
SUPER DUSTER Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84151090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44