Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No408C-1L
Order Code3932855
Product Range408C Series
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €65.350 |
10+ | €59.410 |
Price for:Each
Minimum: 1
Multiple: 1
€65.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No408C-1L
Order Code3932855
Product Range408C Series
Technical Datasheet
Cleaner TypeRubber Rejuvenator
Cleaner ApplicationsBelts, Conveyors, Platens, Rubber Rollers, Seals
Dispensing MethodCan
Volume1l
Product Range408C Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cleaner Type
Rubber Rejuvenator
Dispensing Method
Can
Product Range
408C Series
Cleaner Applications
Belts, Conveyors, Platens, Rubber Rollers, Seals
Volume
1l
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:38249964
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.98
UN Hazard Code:1993