Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No4228-225ML
Order Code2945198
Product Range4228
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No4228-225ML
Order Code2945198
Product Range4228
Technical Datasheet
Coating TypeInsulating
Coating ApplicationsElectrical, Electronics
Dispensing MethodCan
Coating ColourRed
Volume225ml
Weight238g
Product Range4228
SVHCTo Be Advised
Alternatives for 4228-225ML
1 Product Found
Product Overview
4228 Red Insulating Varnish is a highly insulating coating with excellent arc and corona resistance. This low viscosity, one-part varnish coating is easy to use and adheres well to many substrates.
- High dielectric strength - 3 000V/mil (dry); 1 500V/mil (wet)
- Insulation Class H suitable for service up to 180°C
- Excellent oil and moisture resistance
- Excellent finish - tough, flexible, glossy and durable red coat
- Good water and salt water resistance
- Good adhesion
- High gloss
Technical Specifications
Coating Type
Insulating
Dispensing Method
Can
Volume
225ml
Product Range
4228
Coating Applications
Electrical, Electronics
Coating Colour
Red
Weight
238g
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:32089091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.288
UN Hazard Code:1263