Product Information
Product Overview
422C-P is a 1-part, acrylic-silicone blend waterproof conformal coating that cures to a durable, flexible and smooth finish. It is easy to apply and can be handled in only 10 minutes. It may be removed with appropriate strippers, or soldered through for repair or rework. This circuit coating puts minimum stress on components during thermal cycling, making it ideal for applications that involve a wide temperature range. It provides strong protection against moisture, corrosion, fungus, dirt, dust, thermal shock, short circuits, high-voltage arcing, and static discharge. This circuit board waterproof coating is the best conformal coating where moisture protection, wide range service temperature, and flexibility are required. It works great as a first-person view (fpv) conformal coating and is an excellent choice for waterproofing remote systems, such as drones and remote-control cars.
- Pen (5ml)
- Certified UL94 V-0 (File# E203094)
- Maximum service temperature of 200 °C
- Fast cure – tack free in about 10 min; dries in 20 min at 65 °C [149 °F]
- Fluoresces under UV-A light
- Validated for selective robotic coating equipment
- Corrosion resistant
Technical Specifications
Conformal
Pen Applicator
5ml
422C
PCBs
-
4.61g
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate