Print Page
Image is for illustrative purposes only. Please refer to product description.
38 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €30.740 |
6+ | €27.930 |
Price for:Each
Minimum: 1
Multiple: 1
€30.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No452
Order Code2903904
Product Range400
Technical Datasheet
Braid MaterialOxide Free Copper
Width1.5mm
Length15m
Product Range400
Product Overview
The 400 series Super Wick Fine Braids are high quality, precision cleaned desoldering braids that were produced with up-to-date and environmentally friendly processes and technology. The high purity copper conducts heat fast, allowing for faster wicking and shorter dwell time that minimizes possible overheating damages.
- Conforms to MIL-F-14256E RMA flux and J-STD-004
- High purity, oxide-free copper
- Environmentally and PCB safe residues
- Suitable for use in food facilities as a non-food chemical
Technical Specifications
Braid Material
Oxide Free Copper
Length
15m
SVHC
No SVHC (21-Jan-2025)
Width
1.5mm
Product Range
400
Alternatives for 452
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:74130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.053524