Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No4902P-25G
Order Code3018418
Product Range4902P
Technical Datasheet
13 In Stock
10 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €26.100 |
12+ | €23.730 |
24+ | €21.750 |
Price for:Each
Minimum: 1
Multiple: 1
€26.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No4902P-25G
Order Code3018418
Product Range4902P
Technical Datasheet
Flux TypeNo Clean
Solder Alloy42.5, 58.5, 1.1 Sn, Bi, Ag
Melting Temperature138°C
Weight - Metric25g
Weight - Imperial0.88oz
Product Range4902P
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 4902P Sn42/Bi57/Ag1 Low Temperature Solder Paste T3 is made for low temperature applications. It spreads and adheres well to a variety of materials and provides excellent soldering results and appearance. This uniform paste dispenses evenly and resists solder beading and bright spots. The solder paste is designed for radiators, LEDs and telecommunication assemblies.
- Alloy exceeds J-STD-006C and meets ASTM B 32 purity requirements
- Flux meets J-STD-004B
- Excellent fine pitch printing capability
- Long operational life - non-slumping
- Good wettability
Technical Specifications
Flux Type
No Clean
Melting Temperature
138°C
Weight - Imperial
0.88oz
SVHC
No SVHC (21-Jan-2025)
Solder Alloy
42.5, 58.5, 1.1 Sn, Bi, Ag
Weight - Metric
25g
Product Range
4902P
Alternatives for 4902P-25G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:38101000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
UN Hazard Code:3077