Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No824-WX50
Order Code2811928
Product Range824
Technical Datasheet
146 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €21.370 |
10+ | €19.440 |
20+ | €17.810 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
€21.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No824-WX50
Order Code2811928
Product Range824
Technical Datasheet
Wipe MaterialBiodegradable Paper
Wipe Width5"
Wipe Length6"
Product Range824
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 824-W Isopropyl Alcohol Wipe is a high purity cleaner. The wipe is good at dissolving dirt, light organic contaminants and ionic flux residues. Since the 824-W is highly anhydrous without water) and hygroscopic (absorbs humidity), it readily scavenges water off surfaces and helps to dehumidify surfaces.
- Anhydrous solvent - removes water and humidity from components leaving them dry
- Less than 0.001g/100mL non-volatile residues
- Excellent “Green Solvent” scores
- Safe for aqueous environments
- Low toxicity
Technical Specifications
Wipe Material
Biodegradable Paper
Wipe Length
6"
SVHC
No SVHC (21-Jan-2025)
Wipe Width
5"
Product Range
824
Alternatives for 824-WX50
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:63071090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.232
UN Hazard Code:3175