Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No8241-T
Order Code2811959
Product Range8241
Technical Datasheet
50 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €14.760 |
25+ | €13.420 |
50+ | €12.300 |
Price for:Pack of 75
Minimum: 1
Multiple: 1
€14.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8241-T
Order Code2811959
Product Range8241
Technical Datasheet
Wipe MaterialCellulose / Polyester
Wipe Width6"
Wipe Length7"
Product Range8241
SVHCNo SVHC (21-Jan-2025)
Product Overview
Low lint 70/30 Isopropyl Alcohol blend pre-saturated wipes. Safe on plastics. Made from a blend of polyester and woodpulp they are strong and durable. A convenient tub provides easy dispensing. This product is compliant with food safety regulations in Canada (CFIA) and Internationally (NSF) making it the ideal cleaner for use in and around food processing establishments. Offered in a convenient tub dispenses the wipes remain wet and effective when the sealed cover stays in place. Offered in convenient 75 wipes tubs or 25 individually wrapped and sealed boxes.
- 70/30 Isopropyl blend
- Polyester / Woodpulp thick durable fabric
- Plastic safe
- Moderate evaporation
- Low lint
- Non abrasive
- Convenient
- Suitable for Use in Food Facilities as a Non-Food Chemical
- Bulk packaging
- 6” x 7" wipe size
Technical Specifications
Wipe Material
Cellulose / Polyester
Wipe Length
7"
SVHC
No SVHC (21-Jan-2025)
Wipe Width
6"
Product Range
8241
Alternatives for 8241-T
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:63071090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.35
UN Hazard Code:3175