Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No8282-300
Order Code2811916
Product Range8282
Technical Datasheet
23 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €44.980 |
10+ | €40.890 |
20+ | €37.480 |
Price for:Pack of 300
Minimum: 1
Multiple: 1
€44.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8282-300
Order Code2811916
Product Range8282
Technical Datasheet
Wipe MaterialCellulose / Polyester
Wipe Width8"
Wipe Length9"
Product Range8282
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 8282 Hydrowipes are general purpose, clean room wipes made of a hydroentangled blend of 55% cellulose and 45% polyester fibers. They have excellent absorbency and strength when cleaning up spills and cleaning solutions.
- Strong blend of cellulose and polyester
- Super absorbent
- Low to no lint formation
Technical Specifications
Wipe Material
Cellulose / Polyester
Wipe Length
9"
SVHC
No SVHC (21-Jan-2025)
Wipe Width
8"
Product Range
8282
Technical Docs (3)
Alternatives for 8282-300
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:63071090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21