Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No8329TFF-50ML
Order Code2889785
Product Range8329TFF
Technical Datasheet
84 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €40.020 |
10+ | €36.370 |
20+ | €33.340 |
Price for:Each
Minimum: 1
Multiple: 1
€40.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8329TFF-50ML
Order Code2889785
Product Range8329TFF
Technical Datasheet
Adhesive TypeEpoxy - 2 Part
Adhesive ColourBeige
Thermal Conductivity0.8W/m.K
Tensile Strength-
Dispensing MethodDual Cartridge
Volume50ml
Weight125g
Product Range8329TFF
SVHCNo SVHC (21-Jan-2025)
Product Overview
8329TFF is a thermally conductive, fast-cure two-part epoxy adhesive. It is off-white, smooth, thixotropic and bonds well to a wide variety of substances. It is also flame retardant and meets the UL 94V-0 standard. For a 1 mL quantity, a minimal service cure can be achieved in 15minutes at room temperature and a full cure in 4hours. This product is used to bond heat sinks, LEDs and other heat-generating components in electronic assemblies. It is suitable for use with dual-syringes, mix-tips and automatic dispensing systems. For a longer working life, use 8329TFM or 8329TFS.
- Thermal conductivity of 0.8W/(m·K)
- 1:1 mix ratio
- Working life of 4minutes
- Set time of 15minutes
- Cure time of 4hours at room temperature or 15minutes at 65°C (149°F)
- Flame retardant meets UL 94V-0 standard
- Provides strong electrical insulation
- Low CTE prior Tg
- High tensile and compressive strength
- Strong resistance to humidity, salt water, mild bases and aliphatic hydrocarbons
Technical Specifications
Adhesive Type
Epoxy - 2 Part
Thermal Conductivity
0.8W/m.K
Dispensing Method
Dual Cartridge
Weight
125g
SVHC
No SVHC (21-Jan-2025)
Adhesive Colour
Beige
Tensile Strength
-
Volume
50ml
Product Range
8329TFF
Alternatives for 8329TFF-50ML
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39073000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
UN Hazard Code:3082