Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No8329TFS-25ML
Order Code2811930
Product Range8329TFS
Technical Datasheet
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €31.380 |
10+ | €28.530 |
20+ | €26.150 |
Price for:Each
Minimum: 1
Multiple: 1
€31.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8329TFS-25ML
Order Code2811930
Product Range8329TFS
Technical Datasheet
Adhesive TypeEpoxy - 2 Part
Adhesive ColourGrey
Thermal Conductivity1.22W/m.K
Tensile Strength4.2MPa
Dispensing MethodSyringe
Volume25ml
Weight-
Product Range8329TFS
SVHCNo SVHC (21-Jan-2025)
Product Overview
8329TFS is a thermally conductive two-part epoxy adhesive with a long working life. It is dark grey, smooth, thixotropic and bonds well to a wide variety of substances. This product is used to bond heat sinks, LEDs and other heat-generating components in electronic assemblies. It is suitable for use with dual-syringes, mix-tips and automatic dispensing systems. For shorter working lives, use 8329TFF or 8329TFM.
- Thermal conductivity of 1.2W/(m·K)
- 1:1 mix ratio
- Working life of 4hours
- Cure time of 80minutes at 80°C (176°F)
- Provides strong electrical insulation
- High compressive strength
- Strong resistance to humidity, salt water, mild bases and aliphatic hydrocarbons
- Shelf life of ≥3 years
Technical Specifications
Adhesive Type
Epoxy - 2 Part
Thermal Conductivity
1.22W/m.K
Dispensing Method
Syringe
Weight
-
SVHC
No SVHC (21-Jan-2025)
Adhesive Colour
Grey
Tensile Strength
4.2MPa
Volume
25ml
Product Range
8329TFS
Alternatives for 8329TFS-25ML
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
UN Hazard Code:3082