Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No8330S-50ML
Order Code2889843
Product Range8330S
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €854.490 |
Price for:Each
Minimum: 1
Multiple: 1
€854.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8330S-50ML
Order Code2889843
Product Range8330S
Technical Datasheet
Adhesive TypeEpoxy - 2 Part
Adhesive ColourGrey
Thermal Conductivity2.4W/m.K
Tensile Strength-
Dispensing MethodJar
Volume50ml
Weight156g
Product Range8330S
SVHCNo SVHC (21-Jan-2025)
Product Overview
8330S is an electrically conductive, silver-filled two-part epoxy adhesive with a long working life. It is smooth, non-sagging, thixotropic and bonds well to a wide variety of substrates. It can be used as a solder replacement for bonding heat-sensitive electronic components, or for making conductive connections where soldering is not an option, such as when bonding to glass, soft metals, or plastics. 8330S is highly filled to maximize electrical conductivity. For a more economical version, use 8331S. For a shorter working life and room temperature cure, use 8330.
- Resistivity of 0.0007ohmcm
- Thermal conductivity of 2.4W/(m·K)
- 1:1 mix ratio
- Working life of 4hours
- Cure time of 2hours at 65°C (149°F)
- Good tensile strength
- High compressive strength
- Strong resistance to humidity, salt water, mild bases and aliphatic hydrocarbons
- Shelf life of 3 years at room temperature
Technical Specifications
Adhesive Type
Epoxy - 2 Part
Thermal Conductivity
2.4W/m.K
Dispensing Method
Jar
Weight
156g
SVHC
No SVHC (21-Jan-2025)
Adhesive Colour
Grey
Tensile Strength
-
Volume
50ml
Product Range
8330S
Alternatives for 8330S-50ML
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:39073000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17
UN Hazard Code:3077