Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No8349TFM-45ML
Order Code4588011
Product Range8349TFM Series
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €74.860 |
Price for:Each
Minimum: 1
Multiple: 1
€74.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8349TFM-45ML
Order Code4588011
Product Range8349TFM Series
Technical Datasheet
Adhesive TypeEpoxy - 2 Part
Adhesive ColourDark Grey
Thermal Conductivity0.9W/m.K
Tensile Strength25N/mm²
Dispensing MethodJar
Volume45ml
Weight73.2g
Product Range8349TFM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Adhesive Type
Epoxy - 2 Part
Thermal Conductivity
0.9W/m.K
Dispensing Method
Jar
Weight
73.2g
SVHC
No SVHC (21-Jan-2025)
Adhesive Colour
Dark Grey
Tensile Strength
25N/mm²
Volume
45ml
Product Range
8349TFM Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:35061000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
UN Hazard Code:3082