Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No835-P
Order Code2945204
Product Range835
Technical Datasheet
69 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €12.020 |
25+ | €10.930 |
50+ | €10.010 |
Price for:Each
Minimum: 1
Multiple: 1
€12.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No835-P
Order Code2945204
Product Range835
Technical Datasheet
Flux TypeRosin Activated RA
Flux ApplicationsSoldering
Applicator TypeFluxes
Dispensing MethodPen Applicator
Volume10ml
Weight-
Product Range835
Product Overview
The 835-P Rosin Flux Pen contains a type RA rosin-activated flux composed of pure Water White (WW) grade gum rosin. It is a unique solvent system that contains very effective activators. The superior fluxing remains consistent throughout the entire aeration process. The 835 provides fast wetting action and complies with all requirements for type ROM1 flux per J-STD-004.
- For leaded and lead-free solder
- Fast wetting
- Non-corrosive
- Non-hygroscopic
- Controlled application
Technical Specifications
Flux Type
Rosin Activated RA
Applicator Type
Fluxes
Volume
10ml
Product Range
835
Flux Applications
Soldering
Dispensing Method
Pen Applicator
Weight
-
SVHC
No SVHC (21-Jan-2025)
Alternatives for 835-P
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:38140090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046
UN Hazard Code:1987