Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMG CHEMICALS
Manufacturer Part No8351-1L
Order Code2903912
Product Range8351
Technical Datasheet
54 In Stock
Need more?
1-2 Working Days Delivery
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | €32.340 |
6+ | €29.410 |
Price for:Each
Minimum: 1
Multiple: 1
€32.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMG CHEMICALS
Manufacturer Part No8351-1L
Order Code2903912
Product Range8351
Technical Datasheet
Flux TypeNo Clean
Flux ApplicationsWave Soldering
Dispensing MethodBottle
Volume1l
Weight809g
Product Range8351
Product Overview
The MG Chemicals No Clean Flux, Halogen Free is designed for lead free alloys and is also well suited for leaded alloys. Because it is low solids, this organic flux leaves virtually no residues so that the board appears cosmetically clean after exiting the wave soldering machine. It is specially designed to minimize bridge defects and solder defects.
- Low residues, leaving the board and joints shinny and bright
- Excellent wettability
- Usable for both lead free and leaded alloys
- Rosin/Resin Free
- Meets J-STD-004B
- Meets J-STD-004B
- RoHS Compliant
Notes
See alternative sizes below
Technical Specifications
Flux Type
No Clean
Dispensing Method
Bottle
Weight
809g
SVHC
No SVHC (21-Jan-2025)
Flux Applications
Wave Soldering
Volume
1l
Product Range
8351
Alternatives for 8351-1L
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:38101000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1
UN Hazard Code:1987