Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €57.750 |
Product Information
Product Overview
838AR is an economical conductive coating that consists of a one-part, solvent-based acrylic lacquer, pigmented with highly conductive carbon powder. It is smooth, durable and abrasion resistant. It can be easily applied by brush or spray. It has a quick dry time, with no heat cure necessary. It adheres strongly to most injection-molded plastics, such as ABS, PBT and PVA. It provides strong corrosion resistance and is suitable for use in marine environments. 838AR is excellent for creating grounded surfaces and in low frequency RFI shielding applications, such as pickup cavities on electric guitars. It is also perfect for shielding metal detectors and other devices where a metal-filled conductive coating would cause malfunction.
- Provides <gt/>52 dB of RFI shielding at frequencies <lt/>1MHz
- Surface resistance of 170ohm/sq for one coat (~1mil)
- Quick dry time, no heat cure required and easy to apply
- Mild solvent system and safe on polystyrenes
- HAP free (does not contain toluene or xylene)
Technical Specifications
Conductive
Can
900ml
838AR
Grounding, RFI Shielding
Black
725g
No SVHC (21-Jan-2025)
Alternatives for 838AR-900ML
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate