Print Page
Image is for illustrative purposes only. Please refer to product description.
232 In Stock
3.200 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €11.450 |
10+ | €8.520 |
100+ | €7.070 |
250+ | €5.830 |
500+ | €5.710 |
1000+ | €5.600 |
Price for:Each
Minimum: 1
Multiple: 1
€11.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part No3700-0200-15
Order Code2373611
Technical Datasheet
No. of Contacts68Contacts
Connector TypeSCSI
Contact Termination TypeThrough Hole
Product Range-
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 3700-0200-15 is a through-hole SCSI I/O Connector with gold-plated phosphor bronze contact and black PBT thermoplastic housing.
- 0.5A Contact current rating
- <gt/>500MΩ Minimum insulation resistance
- 35mΩ maximum contact resistance
- -55 to 85°C Operation temperature range
Applications
Industrial
Technical Specifications
No. of Contacts
68Contacts
Connector Type
SCSI
Product Range
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Gender
Receptacle
Contact Termination Type
Through Hole
Connector Mounting
PCB Mount
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005