Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHD45PK25-K
Order Code357698
Product RangeMH - MHD45PK
Also Known AsD45PK25-K, 6560-0146-13
Technical Datasheet
123 In Stock
400 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.730 |
10+ | €3.110 |
100+ | €2.390 |
250+ | €2.120 |
500+ | €2.010 |
1000+ | €1.900 |
Price for:Each
Minimum: 1
Multiple: 1
€3.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHD45PK25-K
Order Code357698
Product RangeMH - MHD45PK
Also Known AsD45PK25-K, 6560-0146-13
Technical Datasheet
Product RangeMH - MHD45PK
D Sub Shell SizeDB
Cable Exit Angle45°
Connector Body MaterialMetallised Thermoplastic Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHD45PK25-K is a Backshell Kit for use with any 25-way common D-sub connector. The 6560-0146-13 backshell kit provides strain relief inserts ensure a secure termination.
- Re-openable
- Recyclable
- UL recognized ABS material
- Nickel over copper plating
- Side cable entry
Applications
Industrial
Contents
(2) Backshell halves, (2) 4-40 Thumbscrew, (2) Housing screw, (2) Nuts and (1) Set of compression insert.
Technical Specifications
Product Range
MH - MHD45PK
Cable Exit Angle
45°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DB
Connector Body Material
Metallised Thermoplastic Body
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026