Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHD45ZK-15-BK-K
Order Code633896
Product RangeMHD45ZK
Also Known AsD45ZK-15-BK-K, 6560-0116-12
Technical Datasheet
88 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €5.020 |
10+ | €4.190 |
100+ | €3.220 |
250+ | €2.860 |
500+ | €2.710 |
1000+ | €2.560 |
Price for:Each
Minimum: 1
Multiple: 1
€5.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHD45ZK-15-BK-K
Order Code633896
Product RangeMHD45ZK
Also Known AsD45ZK-15-BK-K, 6560-0116-12
Technical Datasheet
Product RangeMHD45ZK
D Sub Shell SizeDA
Cable Exit Angle45°
Connector Body MaterialZinc Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
MHD45ZK-15-BK-K is a MHD45ZK-BK series metal D-Sub hood. It is suitable for any common D-Sub connector.
- 15 position D-Sub hood
- Strain relief inserts ensure a secure termination
- Easy to reopen
- Die cast zinc alloy housing material
- Operating temperature range from -40°C to +120°C
- 45° side cable entry
- Black enamel hood finish
Technical Specifications
Product Range
MHD45ZK
Cable Exit Angle
45°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DA
Connector Body Material
Zinc Body
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048