Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDA25-PMJ6-K
Order Code647810
Also Known AsDA25-PMJ6-K, 2112-0100-13
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.400 |
10+ | €3.240 |
100+ | €2.620 |
250+ | €2.390 |
500+ | €2.160 |
1000+ | €2.120 |
Price for:Each
Minimum: 1
Multiple: 1
€4.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDA25-PMJ6-K
Order Code647810
Also Known AsDA25-PMJ6-K, 2112-0100-13
Technical Datasheet
Inter Series Connector AD Sub
Convert From Positions25Ways
Convert From GenderPlug
Inter Series Connector BRJ11
Convert To Positions6Ways
Convert To GenderReceptacle
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHDA25-PMJ6-K is a 6P6C unshielded Modular Jack Adaptor with D Sub 25-way male to Rj11 connector. The 2112-0100-13 has copper material with nickel plated terminal, steel with UNC 4-40 thumbscrew.
- EMI unshielded version
- Delivered complete with wires and sub-D
- UL-recognised plastic material
- -30 to 110°C Temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Industrial
Technical Specifications
Inter Series Connector A
D Sub
Convert From Gender
Plug
Convert To Positions
6Ways
Product Range
-
Convert From Positions
25Ways
Inter Series Connector B
RJ11
Convert To Gender
Receptacle
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026308