Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDPPK25-K
Order Code470041
Product RangeMHDPPK
Also Known AsDPPK25-K, 6260-0101-03
Technical Datasheet
2.784 In Stock
6.683 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.650 |
10+ | €2.110 |
100+ | €1.910 |
500+ | €1.400 |
1000+ | €1.320 |
2500+ | €1.240 |
Price for:Each
Minimum: 1
Multiple: 1
€2.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHDPPK25-K
Order Code470041
Product RangeMHDPPK
Also Known AsDPPK25-K, 6260-0101-03
Technical Datasheet
Product RangeMHDPPK
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialNylon (Polyamide) Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHDPPK25-K is a 25-way Plastic Hood for use with D-subminiature connector. Quick-snap locking system and UNC 4-40 (standard) thumbscrews, UL-recognized polyamide construction.
- Top cable entry
- -55 to 110°C Operating temperature
- Up to 11.5mm cable diameter
Applications
Industrial
Technical Specifications
Product Range
MHDPPK
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DB
Connector Body Material
Nylon (Polyamide) Body
Technical Docs (1)
Alternatives for MHDPPK25-K
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016