Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMH CONNECTORS
Manufacturer Part NoMHRJ45SRI-Y
Order Code3938311
Product RangeMHRJ
Also Known AsRJ45SRI-Y, 6510-0109-04
Technical Datasheet
890 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | €0.295 |
100+ | €0.219 |
500+ | €0.197 |
1000+ | €0.174 |
2500+ | €0.163 |
5000+ | €0.160 |
Price for:Each
Minimum: 10
Multiple: 10
€2.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMH CONNECTORS
Manufacturer Part NoMHRJ45SRI-Y
Order Code3938311
Product RangeMHRJ
Also Known AsRJ45SRI-Y, 6510-0109-04
Technical Datasheet
Accessory TypeStrain Relief Insert
For Use WithMH RJ45 Plugs
No. of Positions-
Strain Relief Material-
Product RangeMHRJ
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MHRJ45SRI-Y is a Modular Strain Relief Insert for use with MH RJ45 plugs. The MHRJ-45-SRI series strain relief insert is ideal as a replacement for molded boots. Standard version accommodates cables with OD to 6mm. Insert does not overlap the outside of the plug. The insert locks into place when the plug is assembled with a standard assembly tool.
- Low profile
- Ideal for high density applications
Applications
Industrial
Technical Specifications
Accessory Type
Strain Relief Insert
No. of Positions
-
Product Range
MHRJ
For Use With
MH RJ45 Plugs
Strain Relief Material
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002