Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC2981/82YN.
Order Code1311028
Your Part Number
Technical Datasheet
303 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.950 |
| 10+ | €2.720 |
| 25+ | €2.540 |
| 50+ | €2.430 |
| 100+ | €2.310 |
| 250+ | €2.220 |
Price for:Each
Minimum: 1
Multiple: 1
€2.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC2981/82YN.
Order Code1311028
Technical Datasheet
Supply Voltage Min5V
Supply Voltage Max50V
No. of Outputs8Outputs
Output Voltage50V
Output Current500mA
Driver Case StyleDIP
Product Range-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage Min
5V
No. of Outputs
8Outputs
Output Current
500mA
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Max
50V
Output Voltage
50V
Driver Case Style
DIP
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072