Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC4416YM4 TR
Order Code1100664
Product RangeMIC4416
Technical Datasheet
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC4416YM4 TR
Order Code1100664
Product RangeMIC4416
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
No. of Pins4Pins
Source Current1.2A
Sink Current1.2A
Supply Voltage Min4.5V
Supply Voltage Max18V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Input Delay33ns
Output Delay23ns
Product RangeMIC4416
Qualification-
Alternatives for MIC4416YM4 TR
1 Product Found
Product Overview
The MIC4416YM4 TR is a low-side MOSFET Driver designed to switch an N-Channel enhancement-type MOSFET from a TTL compatible control signal in low-side switch applications. The Itty-bitty® driver is non-inverting and this features short delays and high peak current to produce precise edges and rapid rise and fall times.
- Operates in low-side switch circuits
- ESD protection
Applications
Power Management, Automation & Process Control
Technical Specifications
No. of Channels
1Channels
No. of Pins
4Pins
Sink Current
1.2A
Supply Voltage Max
18V
Operating Temperature Max
85°C
Output Delay
23ns
Qualification
-
Gate Driver Type
-
Source Current
1.2A
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
Input Delay
33ns
Product Range
MIC4416
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227