Print Page
Image is for illustrative purposes only. Please refer to product description.
552 In Stock
186 more incoming. You can reserve stock now
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
186+ | €3.310 |
Price for:Each
Minimum: 186
Multiple: 186
€615.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMIC5801YWM.
Order Code1311056
Technical Datasheet
Device TypeRelay Driver
Output Current500mA
No. of Outputs8Outputs
Supply Voltage Min5V
Supply Voltage Max15V
IC Case / PackageSOIC
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Device Type
Relay Driver
No. of Outputs
8Outputs
Supply Voltage Max
15V
No. of Pins
24Pins
Operating Temperature Max
85°C
MSL
MSL 2 - 1 year
Output Current
500mA
Supply Voltage Min
5V
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001098