Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMICRF220AYQS
Order Code1936594
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMICREL SEMICONDUCTOR
Manufacturer Part NoMICRF220AYQS
Order Code1936594
Technical Datasheet
Frequency Min300MHz
RF Primary FunctionReceiver
Frequency Max450MHz
RF / IF ModulationASK, OOK
Supply Voltage Min3V
Data Rate20Kbps
Supply Voltage Max3.6V
IC Case / PackageQSOP
No. of Pins16Pins
RF IC Case StyleQSOP
Receiving Current6mA
Frequency Response RF Min300MHz
RF Receiver ApplicationsRemote Keyless Entry Systems (RKE), Tire Pressure Monitoring Systems (TPMS)
Frequency Response RF Max450MHz
Operating Temperature Min-40°C
Operating Temperature Max105°C
Sensitivity dBm-110dBm
Product Range-
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Frequency Min
300MHz
Frequency Max
450MHz
Supply Voltage Min
3V
Supply Voltage Max
3.6V
No. of Pins
16Pins
Receiving Current
6mA
RF Receiver Applications
Remote Keyless Entry Systems (RKE), Tire Pressure Monitoring Systems (TPMS)
Operating Temperature Min
-40°C
Sensitivity dBm
-110dBm
MSL
-
RF Primary Function
Receiver
RF / IF Modulation
ASK, OOK
Data Rate
20Kbps
IC Case / Package
QSOP
RF IC Case Style
QSOP
Frequency Response RF Min
300MHz
Frequency Response RF Max
450MHz
Operating Temperature Max
105°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
US ECCN:5A991.b.4.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01