Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICRO CRYSTAL
Manufacturer Part NoCC5V-T1A 32.768KHZ +-20PPM 12.5PF
Order Code1539374
Product RangeCC5V-T1A
Technical Datasheet
17.258 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €1.310 |
10+ | €1.170 |
25+ | €1.160 |
50+ | €1.150 |
100+ | €1.090 |
500+ | €1.030 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRO CRYSTAL
Manufacturer Part NoCC5V-T1A 32.768KHZ +-20PPM 12.5PF
Order Code1539374
Product RangeCC5V-T1A
Technical Datasheet
Frequency Nom32.768kHz
Crystal CaseSMD, 4.1mm x 1.5mm
Frequency Stability + / --
Load Capacitance12.5pF
Frequency Tolerance + / -20ppm
Product RangeCC5V-T1A
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (17-Jan-2023)
Product Overview
The CC5V-T1A 32.768KHZ +-20PPM 12.5PF is a 4.1 x 1.5mm 20ppm surface-mount Crystal with ceramic has been specially designed for miniature industrial, telecom and medical applications. The CC5V-T1A series crystal features high stability, low aging, low power consumption, high shock and vibration resistance.
- Tuning fork mode
- 70kΩ Maximum series resistance
- 1.2pF Typical static capacitance
- 1µW Maximum drive level
- 500MΩ Minimum insulation resistance
Applications
Clock & Timing, Industrial, Communications & Networking, Medical
Technical Specifications
Frequency Nom
32.768kHz
Frequency Stability + / -
-
Frequency Tolerance + / -
20ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (17-Jan-2023)
Crystal Case
SMD, 4.1mm x 1.5mm
Load Capacitance
12.5pF
Product Range
CC5V-T1A
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003517