Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.180 |
| 10+ | €6.360 |
| 25+ | €5.860 |
| 50+ | €5.520 |
| 100+ | €5.270 |
| 250+ | €5.150 |
| 500+ | €4.840 |
Product Information
Product Overview
The RV-3029-C2-TA-QC-OPT.A is a Real-Time-Clock Module with embedded crystal. This RTC has an I²C bus (2-wire serial-interface) and offers temperature compensated time. Beside standard RTC functions, it includes a backup-battery input with internal switchover function, a programmable trickle-charge circuitry, an integrated temperature sensor with digital-output and offers 8-bytes RAM and 2-bytes EEPROM for customers application. The calendar function tracks year and leap -year flags. The clock tracks second, minute and hour in 24-hour format. Programmable alarm setting and universal timer functions increase flexibility.
- Extremely accurate RTC module with embedded Xtal
- Temperature compensation
Applications
Clock & Timing, Automotive
Technical Specifications
YYYY:MM:DD:Hr:Min:Secs
RTC
5.5V
10Pins
-40°C
-
MSL 1 - Unlimited
24Hr
1.3V
SON
I2C
85°C
-
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate