Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.710 |
| 10+ | €6.770 |
| 25+ | €6.240 |
| 50+ | €5.870 |
| 100+ | €5.620 |
| 250+ | €5.480 |
| 500+ | €5.160 |
Product Information
Product Overview
The RV-3049-C3-TA-QC-OPT.A is an ultra-miniature Real-Time-Clock Module with embedded crystal. This RTC has an SPI bus (4-wire serial interface) and offers temperature compensated time. Beside standard RTC functions, it includes a backup-battery Input with internal switchover function, a programmable trickle-charge circuitry, an integrated temperature sensor with digital-output and offers 8-bytes RAM and 2-bytes EEPROM for customers application. The calendar function tracks year and leap-year flags. The clock tracks second, minute and hour in 24-hour format. Programmable alarm setting and universal timer functions increase flexibility.
- Extremely accurate RTC module with embedded Xtal
- Temperature compensation
Applications
Clock & Timing, Automotive
Technical Specifications
YYYY:MM:DD:Hr:Min:Secs
RTC
5.5V
10Pins
-40°C
-
MSL 1 - Unlimited
24Hr
1.3V
SON
SPI
85°C
-
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate