Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €4.040 |
10+ | €3.600 |
25+ | €3.180 |
100+ | €2.520 |
250+ | €2.480 |
700+ | €2.430 |
2000+ | €2.380 |
Price for:Each
Minimum: 1
Multiple: 1
€4.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICRO LAMPS
Manufacturer Part No1340300H
Order Code1105533
Technical Datasheet
Supply Voltage5.2V
Power Rating-
Length32mm
Lamp Base TypeE10 / MES
Reflector Dia-
Color Temperature Typ-
Product Range-
Product Overview
The 1340300H is a Halogen Lamp with nickel plated brass miniature Edison screw base and C-6 filament.
- 0.85A Nominal current
Applications
Lighting
Technical Specifications
Supply Voltage
5.2V
Length
32mm
Reflector Dia
-
Product Range
-
Power Rating
-
Lamp Base Type
E10 / MES
Color Temperature Typ
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85392198
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002