Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.325 |
25+ | €0.315 |
100+ | €0.286 |
3000+ | €0.280 |
Product Information
Product Overview
The 11AA160T-I/TT is a 1kB through 16kB serial Electrically Erasable Programmable Read-Only Memory (EEPROM) organized in blocks of x8-bit memory and support the patented single I/O UNI/O® serial bus. By using Manchester encoding techniques, the clock and data are combined into a single, serial bit stream (SCIO), where the clock signal is extracted by the receiver to correctly decode the timing and value of each bit. Low-voltage design permits operation down to 1.8V, with standby and active currents of only 1µA and 1mA respectively.
- Low-power CMOS technology
- Schmitt trigger inputs for noise suppression
- Output slope control to eliminate ground bounce
- Self-timed write cycle
- Page-write buffer for up to 16 bytes
- STATUS Register for added control
- Write enable latch bit
- Write-in-progress bit
- Block write protection - Protect none, 1/4, 1/2 or all of array
- Built-in write protection
- Power-on/off data protection circuitry
- Write enable latch
- High reliability
- Endurance - 1000000 erase/write cycles
- Data retention - <gt/>200 years
- ESD protection - <gt/>4000V
Applications
Automotive, Industrial, Communications & Networking, Consumer Electronics
Technical Specifications
16Kbit
UNI/O
SOT-23
1.8V
Surface Mount
85°C
MSL 1 - Unlimited
2K x 8bit
100kHz
3Pins
5.5V
-40°C
16Kbit UNI/O Serial EEPROM
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate