Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.510 |
25+ | €2.360 |
100+ | €2.330 |
250+ | €2.290 |
Product Information
Product Overview
The 23LC1024-I/P is a 1Mb serial SRAM Device. The memory is accessed via a simple serial peripheral interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a chip select (CS) input. Additionally, SDI (serial dual interface) and SQI (serial quad interface) is supported if application needs faster data rates. This device also supports unlimited reads and writes to the memory array. The 23LC1024 is a 1Mb serial SRAM designed to interface directly with the serial peripheral interface (SPI) port of many of today's popular microcontroller families, including Microchip's PIC® microcontrollers. It may also interface with microcontrollers that do not have a built-in SPI port by using discrete I/O lines programmed properly in firmware to match the SPI protocol. In addition, the 23LC1024 is capable of operation in SDI and SQI modes.
- SPI-compatible bus interface
- 20MHz Clock rate
- Low-power CMOS technology
- 3mA at 5.5V/20MHz Read current
- 4µA at +85°C Standby current
- Unlimited read and write cycles
- Zero write time
- 128K x 8-bit Organization
- Byte, page and sequential mode for read and write
- High reliability
- Halogen-free
Applications
Computers & Computer Peripherals, Automotive
Technical Specifications
Synchronous SRAM
128K x 8bit
8Pins
5.5V
20MHz
-40°C
-
No SVHC (25-Jun-2025)
1Mbit
DIP
2.5V
-
Through Hole
85°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate