Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €2.840 |
25+ | €2.610 |
100+ | €2.600 |
250+ | €2.590 |
Product Information
Product Overview
The 23LCV1024-I/P is a 1Mb SPI Serial SRAM with battery backup and SDI interface. The memory is accessed via a simple serial peripheral interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a chip select (CS) input. Additionally, SDI (serial dual interface) is supported if application needs faster data rates. The SRAM can be battery backed via the Vbat pin essentially making the SRAM non-volatile. The device also supports unlimited read and write cycles to the array.
- SPI-compatible bus interface - 20MHz clock rate, SPI/SDI mode
- Low-power CMOS technology
- 3mA at 3.6V, 20MHz Read current
- 4µA at +85°C Maximum standby current
- Unlimited read and write cycles
- Zero write time
- 32-byte page
- Battery-backed SRAM support via Vbat Pin, automatic switchover to Vbat
- Sequential mode reads and writes
- High reliability
Applications
Communications & Networking
Technical Specifications
Synchronous SRAM
128K x 8bit
8Pins
5.5V
20MHz
-40°C
-
No SVHC (21-Jan-2025)
1Mbit
DIP
2.5V
-
Through Hole
85°C
-
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate