Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.790 |
| 25+ | €1.720 |
| 100+ | €1.660 |
| 250+ | €1.630 |
Product Information
Product Overview
The 23LCV512-I/SN is a 512kb SPI Serial SRAM with battery backup and SDI interface. The memory is accessed via a simple serial peripheral interface (SPI) compatible serial bus. The bus signals required are a clock input (SCK) plus separate data in (SI) and data out (SO) lines. Access to the device is controlled through a chip select (CS) input. Additionally, SDI (serial dual interface) is supported if application needs faster data rates. This device also supports unlimited reads and writes to the memory array and supports data backup via external battery/coin cell connected to VBAT (pin 7).
- SPI-compatible bus interface - 20MHz clock rate, SPI/SDI mode
- Low-power CMOS technology
- 3mA at 3.6V, 20MHz Read current
- 4μA at +85°C Maximum standby current
- Unlimited read and write cycles
- Zero write time
- 32-byte page
- Battery-backed SRAM support via Vbat Pin, automatic switchover to Vbat
- Sequential mode reads and writes
- High reliability
Applications
Communications & Networking
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Synchronous SRAM
64K x 8bit
8Pins
5.5V
20MHz
-40°C
-
No SVHC (25-Jun-2025)
512Kbit
SOIC
2.5V
-
Surface Mount
85°C
MSL 1 - Unlimited
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate