Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.303 |
25+ | €0.294 |
100+ | €0.286 |
3000+ | €0.272 |
Product Information
Product Overview
The 24AA025E48T-I/OT is a 2Kbit I²C™ Electrically Erasable Programmable Read-only Memory (EEPROM). This device is pre-programmed with a globally unique EUI-48 node address. The device is organized as two blocks of 128 x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7V, with maximum standby and active currents of only 1µA and 1mA, respectively. The 24AA025E48 also has a page write capability 16bytes. The 24AA02XEXX supports a bidirectional, 2-wire bus and data transmission protocol. A device that sends data onto the bus is defined as transmitter, while a device receiving data is defined as a receiver.
- Low-power CMOS technology
- Schmitt-trigger inputs for noise suppression
- Output slope control to eliminate ground bounce
- 100KHz and 400KHz clock compatibility
- 3ms typical page write time
- Self-timed erase/write cycle
- 16-byte Page write buffer
- 2-wire serial interface, I²C™ compatible
- More than 1 million erase/write cycles
- <gt/>200 years data retention
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
2Kbit
I2C
SOT-23
1.7V
Surface Mount
85°C
-
2 BLK (128 x 8bit)
400kHz
6Pins
5.5V
-40°C
2Kbit I2C Serial EEPROM
No SVHC (25-Jun-2025)
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate