1.000 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.369 |
| 25+ | €0.342 |
| 100+ | €0.334 |
| 250+ | €0.327 |
Product Information
Product Overview
The 24LC16B-I/SN is a 16Kbit Electrically Erasable Programmable Read-only Memory (EEPROM). The device is organized as eight blocks of 256 x 8-bit memory with a 2-wire serial interface. Low-voltage design permits operation down to 1.7V with standby and active currents of only 1µA and 1mA, respectively. The 24XX16 also has a page write capability for up to 16bytes of data. The 24XX16 supports a bidirectional, 2-wire bus and data transmission protocol. A device that sends data onto the bus is defined as a transmitter, while a device receiving data is defined as a receiver.
- Low-power CMOS technology
- 2-wire serial interface, I²C™ compatible
- Schmitt-trigger inputs for noise suppression
- Output slope control to eliminate ground bounce
- 5ms maximum page write time
- More than 1 million erase/write cycles
- <gt/>200 years data retention
- Self-timed erase/write cycle
- 16-byte page write buffer
- Hardware write-protect
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
16Kbit
I2C
SOIC
2.5V
Surface Mount
85°C
MSL 1 - Unlimited
8 BLK (256 x 8bit)
400kHz
8Pins
5.5V
-40°C
16Kbit I2C Serial EEPROM
No SVHC (25-Jun-2025)
Alternatives for 24LC16B-I/SN
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate