Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part No24LC64T-I/OT
Order Code1700992
Product Range64Kbit I2C Serial EEPROM
Technical Datasheet
194.072 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.457 |
25+ | €0.447 |
100+ | €0.428 |
3000+ | €0.394 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No24LC64T-I/OT
Order Code1700992
Product Range64Kbit I2C Serial EEPROM
Technical Datasheet
Memory Density64Kbit
Memory Configuration8K x 8bit
InterfacesI2C
Clock Frequency Max400kHz
IC Case / PackageSOT-23
No. of Pins5Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range64Kbit I2C Serial EEPROM
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
24LC64T-I/OT is a 2.5V, 64-Kbit I²C serial EEPROM. The device is organized as a single block of 8K x 8bit memory with a two-wire serial interface. It also has a page write capability for up to 32 bytes of data. Functional address lines allow up to eight devices on the same bus, for up to 512-Kbit address space.
- Operating current is 0.1mA typ (VCC = 5.5V, SCL = 400KHz, TA = -40°C to +85°C)
- Standby current is 1µA max (SDA = SCL = VCC A0, A1, A2, WP = VSS, TA = -40 to +85°C)
- Two-wire serial interface, I²C compatible
- Packages with three address pins are cascadable up to eight devices
- Schmitt trigger inputs for noise suppression, output slope control to eliminate ground bounce
- Clock frequency is 400KHz max ( 2.5V to 5.5V, TA = -40°C to +85°C)
- 2.5V to 5.5V VCC range
- Write cycle time (byte or page) is 5ms max (VCC = +1.7V to +5.5V, TA = -40°C to +85°C)
- Self-timed erase/write cycle, 32-Byte page Write buffer, hardware write-protect
- 5 pin SOT-23 package, industrial operating temperature range from -40 to 85°C
Technical Specifications
Memory Density
64Kbit
Interfaces
I2C
IC Case / Package
SOT-23
Supply Voltage Min
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Memory Configuration
8K x 8bit
Clock Frequency Max
400kHz
No. of Pins
5Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
64Kbit I2C Serial EEPROM
SVHC
No SVHC (21-Jan-2025)
Alternatives for 24LC64T-I/OT
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000066
Product traceability