Print Page
Image is for illustrative purposes only. Please refer to product description.
27 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €17.870 |
Price for:Each
Minimum: 1
Multiple: 1
€17.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAC163029
Order Code2315746
Technical Datasheet
Wire Gauge-
Jacket ColourMulti-coloured
Kit Contents20Pcs of Size 5" Jumper Wires
Product Range-
Product Overview
The AC163029 is a multi-coloured 5-inch Jumper Wire Kit. These jumper wires are compatible with the PICDEM Mechatronics board (DM163029). They are great addition to an engineer toolbox.
Applications
Embedded Design & Development
Contents
20-piece, 5 each red, black, yellow, green 5-inch jumper wires.
Notes
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Technical Specifications
Wire Gauge
-
Kit Contents
20Pcs of Size 5" Jumper Wires
SVHC
No SVHC (25-Jun-2025)
Jacket Colour
Multi-coloured
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023133